Dual J-K flip-flops featuring negative edge clock triggering and a maximum operating frequency of 45MHz. This integrated circuit offers 2 flip-flop elements, each with a single bit, and operates from a 5V supply voltage (4.75V to 5.25V). It supports TTL output types with a low-level output current of 8mA and a high-level output current of -400uA. Packaged in a 14-SOIC surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LS73ADRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 45MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS73ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.