
Dual D-type flip-flop with preset and clear, positive edge-triggered. Features 2 independent D-type flip-flops, each with a single data input and output. Operates with a 5V supply voltage (4.75V to 5.25V) and supports a maximum frequency of 33MHz. Offers TTL output type with 8mA low-level output current and -400µA high-level output current. Packaged in a 14-SOIC surface-mount case, this RoHS compliant component functions between 0°C and 70°C.
Texas Instruments SN74LS74ADE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 33MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS74ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
