
Dual D-type flip-flops with preset and clear, positive edge-triggered. Features 2 circuits, each with 1 bit, offering non-inverting TTL output. Operates at up to 33MHz with a 40ns propagation delay and 13ns turn-on delay. Supplied in a 14-PDIP through-hole package, with a 5V operating supply voltage (4.75V to 5.25V). RoHS compliant and lead-free, suitable for 0°C to 70°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS74ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS74ANE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 33MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 13ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS74ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
