Transparent D-type latch IC featuring 4 independent channels. This through-hole component operates with a 5V supply voltage (4.75V to 5.25V) and offers 8mA low-level output current. With a 30ns propagation delay and 9ns turn-on delay, it utilizes BIPOLAR technology. Packaged in a 16-pin PDIP, this non-inverting latch is suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS75NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| Weight | 0.03357oz |
| RoHS | Compliant |