The SN74LS76ADR is a 16-bit dual JK flip-flop integrated circuit from Texas Instruments. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a supply voltage range of 4.75 to 5.25 volts and a maximum current consumption of 6 milliamps. The flip-flop has a propagation delay of 20 nanoseconds and a maximum frequency of 45 MHz. It is packaged in a SOP-16 package with a width of 3.9 millimeters and a length of 9.9 millimeters.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS76ADR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 2 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 6 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 45 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |