
This 4-bit magnitude comparator, a specialty logic integrated circuit, features non-inverting logic and a 45ns propagation delay. It operates from a 4.75V to 5.25V supply voltage with a maximum supply current of 20mA. The component supports through-hole mounting in a 16-pin PDIP package, offering a high-level output current of -400µA and a low-level output current of 8mA. Designed with BIPOLAR technology, it has a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN74LS85N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS85N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 10.4mA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 45ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS85N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
