Positive edge-triggered, 4-bit, synchronous reset up counter with a maximum operating frequency of 42MHz. This bipolar logic IC features a 50ns propagation delay and operates from a 4.75V to 5.25V supply. Packaged in a 14-pin SOIC surface-mount configuration, it is RoHS compliant and designed for a temperature range of 0°C to 70°C.
Texas Instruments SN74LS92DE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 42MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS92DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.