
The SN74LS92NE4 is a 4-bit synchronous counter from Texas Instruments, operating at a frequency of 42MHz and a supply voltage of 5V. It is packaged in a PDIP package and is mounted through a hole. The counter has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and is part of the 74LS series of logic ICs.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS92NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 42MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
