4-bit asynchronous binary counter, featuring positive edge clock triggering and an asynchronous reset. This logic IC operates at up to 42MHz with a propagation delay of 70ns, utilizing BIPOLAR technology. It requires a 5V operating supply voltage, with a range of 4.75V to 5.25V, and functions within an ambient temperature range of 0°C to 70°C. Packaged in a 14-pin SOIC surface mount configuration, this component is RoHS compliant.
Texas Instruments SN74LS93DE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 42MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS93DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.