Quadruple 2-input positive-NAND gates, this CMOS logic IC features four independent NAND gates, each with two input lines. Operating from a 2V to 5.5V supply, it offers a maximum propagation delay of 7.5ns and supports output currents of 12mA (high) and -12mA (low). Packaged in a 14-SSOP surface-mount configuration, this RoHS compliant component functions across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74LV00ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV00ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
