
Surface mount NOR gate IC featuring 4 independent 2-input gates. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, utilizing CMOS technology. Delivers 12mA output current at both high and low levels, with a propagation delay of 7.5ns. Designed for operation across a temperature range of -40°C to 125°C, this RoHS compliant component is packaged in a 14-pin SOIC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV02ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV02ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
