Quad 2-input NOR gate IC featuring CMOS technology and a 74LV series designation. This surface mount component operates within a 2V to 5.5V supply voltage range, offering a propagation delay of 7.5ns. It provides 12mA of output current at both high and low levels, with a quiescent current of 20uA. The device is housed in a 14-pin TSSOP package and is RoHS compliant.
Texas Instruments SN74LV02APWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV02APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.