
CMOS Hex Inverter IC featuring six independent inverting gates. This surface mount component operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. It offers a 12mA output current capability and a propagation delay of 18ns. The device is lead-free, RoHS compliant, and operates across a wide temperature range of -40°C to 125°C, packaged in a 14-TVSOP (TFSOP) for tape and reel distribution.
Texas Instruments SN74LV04ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV04ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
