
6-element CMOS inverter IC, surface mountable in a 14-pin SOIC package (8.75mm L x 4mm W x 1.5mm H). Features a 5V operating supply voltage, with a range of 2V to 5.5V. Offers 12mA output current (high level -12mA, low level 12mA) and a propagation delay of 18ns. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 20uA. RoHS compliant and lead-free.
Texas Instruments SN74LV04ADR technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV04ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
