
CMOS Hex Inverter IC, featuring six independent 1-input inverter gates. This surface mount device operates with a supply voltage range of 2V to 5.5V, typically 5V, and offers an output current of 12mA (12mA low, -12mA high). With a propagation delay of 7.5ns, it is suitable for operation between -40°C and 85°C. Packaged in a 14-pin SOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LV04ANSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV04ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV04ANSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
