CMOS Hex Inverter IC featuring six independent 1-input inverter gates. Operating from a 2V to 5.5V supply range with a typical 5V operating voltage, this surface mount component offers a 7.5ns propagation delay and 12mA output current capability. Designed for a wide temperature range of -40°C to 85°C, it is packaged in a 14-pin TSSOP for efficient board integration.
Texas Instruments SN74LV04APWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV04APWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.