
The SN74LV05ADBRE4 is a 6-input inverting buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. It features a propagation delay of 7.5ns and a quiescent current of 20uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |