The SN74LV05ADBRG4 is a 6-channel inverting buffer/inverter from Texas Instruments, featuring a low quiescent current of 20uA and a propagation delay of 7.5ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device is packaged in a surface mount SSOP package and is available in quantities of 2000 on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV05ADBRG4 technical specifications.
| Package/Case | SSOP |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |