
Surface mount hex inverters with open-drain outputs, featuring 6 independent inverting buffer circuits. Operates from a 2V to 5.5V supply voltage with a maximum output current of 12mA. This CMOS technology component offers a propagation delay of 7.5ns and a turn-on delay time of 19.5ns. Designed for operation across a wide temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LV05ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV05ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV05ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
