Surface mount hex inverters with open-drain outputs, featuring 6 independent inverting buffer circuits. Operates with a supply voltage range of 2V to 5.5V, offering a low quiescent current of 20uA. Delivers a low-level output current of 12mA with a typical propagation delay of 7.5ns. Suitable for applications operating between -40°C and 85°C, packaged in a 14-SO SOP for tape and reel distribution.
Texas Instruments SN74LV05ANSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| RoHS | Compliant |
No datasheet is available for this part.