Surface mount hex inverters with open-drain outputs, featuring CMOS technology and a 74LV series designation. This integrated circuit provides six independent inverting buffer functions, each with a single input and output. Operates across a wide temperature range of -40°C to 85°C with a supply voltage from 2V to 5.5V. Delivers 12mA of low-level output current and exhibits a propagation delay of 7.5ns. Packaged in a 14-TSSOP for efficient board assembly.
Texas Instruments SN74LV05APWRE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| RoHS | Compliant |
No datasheet is available for this part.