Hex inverter buffers/drivers featuring open-drain outputs, ideal for surface mount applications. This CMOS logic IC operates within a 2V to 5.5V supply voltage range and offers six independent inverting buffer/driver circuits. Key specifications include a low-level output current of 16mA, a high-level output current of -2µA, and a propagation delay of 7.5ns. The component is housed in a 14-pin SSOP package, supports a temperature range of -40°C to 85°C, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | -2uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |