Hex Inverter Buffer/Driver IC featuring open-drain outputs. This CMOS logic device offers 6 independent inverting buffer circuits, each with a low-level output current of 16mA and a high-level output current of -2uA. Operating across a supply voltage range of 2V to 5.5V, it boasts a propagation delay of 7.5ns and a turn-on delay time of 18ns. Designed for surface mounting in a 14-SOIC package, this RoHS compliant component functions within an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LV06ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV06ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.