Hex inverter buffers/drivers featuring open-drain outputs, this CMOS logic IC offers six independent inverting buffer circuits. Operating within a 2V to 5.5V supply voltage range, it provides a low-level output current of 16mA and a high-level output current of -2uA. The component supports a propagation delay of 7.5ns and is packaged in a 14-SO surface-mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments SN74LV06ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV06ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.