Hex Inverter Buffer/Driver IC featuring 6 independent inverting gates. This surface-mount component operates with a supply voltage range of 2V to 5.5V and boasts a maximum output current of 16mA. Designed for 125°C maximum operating temperature, it offers a propagation delay of 7.5ns. The 14-pin TSSOP package is suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV06APWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV06APWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2uA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 7.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV06APWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
