CMOS logic buffer IC featuring six independent 1-input non-inverting buffer gates. Operates with a supply voltage range of 2V to 5.5V, offering a low-level output current of 16mA and a high-level output current of -2uA. This surface mount component, packaged in a TFSOP, has a propagation delay of 15.2ns and a turn-on delay time of 18ns. Suitable for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments SN74LV07ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -2uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV07ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.