
Quadruple 2-input positive AND gate IC, featuring CMOS technology and a 74LV series designation. Operates with a supply voltage range of 2V to 5.5V, offering a low quiescent current of 20µA. This surface mount component boasts a propagation delay of 7.9ns and a maximum operating temperature of 125°C. Packaged in a 14-TVSOP (Thin Shrink Small Outline Package) with dimensions of 3.6mm x 4.4mm x 1.05mm, it supports output currents of up to 12mA.
Sign in to ask questions about the Texas Instruments SN74LV08ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV08ADGVR technical specifications.
| Package/Case | TFSOP |
| Height | 1.2mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 1.05mm |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.001474oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV08ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
