
Quad 2-input AND gate IC, surface mount, CMOS technology, operating from 2V to 5.5V. Features 4 independent AND gates, each with 2 inputs and 1 output. Offers a high level output current of -12mA and a low level output current of 12mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 7.9ns. Packaged in a 14-pin TFSOP, tape and reel, with 2000 units per package. RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LV08ADGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV08ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV08ADGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
