Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 7.9ns. Supports output currents of 12mA (low level) and -12mA (high level). Packaged in a 14-pin SOP (Surface Mount) format, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74LV08ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV08ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.