The SN74LV08APWLE is a dual AND gate logic IC from Texas Instruments, featuring a TSSOP-14 package and operating over a temperature range of -40°C to 125°C. It has a supply voltage range of 2.5V to 5.5V and a propagation delay of 14ns at nominal supply conditions. The device has 14 terminals and is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has a load capacitance of 50pF and a maximum output current of 6μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV08APWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV08APWLE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LV08APWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.