
CMOS logic gate IC featuring four independent 2-input AND gates. Surface mountable in a 14-pin TSSOP package, this component operates with a supply voltage range of 2V to 5.5V. It offers a maximum output current of 12mA (low level) and -12mA (high level), with a typical propagation delay of 7.9ns. Designed for broad temperature operation from -40°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN74LV08APWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV08APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
