The SN74LV10ADBRE4 is a 3-input NAND gate from Texas Instruments with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 7.9ns. The device is RoHS compliant and is packaged in a lead-free SSOP-14 package. It has a quiescent current of 20uA and an output current of 12mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 12mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |