
The SN74LV10APWT is a 3-input NAND gate integrated circuit from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 5.5V. The device features a propagation delay of 7.9ns and a quiescent current of 20uA. It is packaged in a TSSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV10APWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV10APWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV10APWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
