The SN74LV10APWTE4 is a 3-input NAND gate from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum of 2V. The device features a propagation delay of 7.9ns and a quiescent current of 20uA. It is available in a TSSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV10APWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 12mA |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |