
The SN74LV11APWTG4 is a 3-input AND gate from Texas Instruments, featuring a TSSOP14 package and surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The gate has a propagation delay of 7.9ns and a quiescent current of 20uA. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV11APWTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 12mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV11APWTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
