Dual-element monostable multivibrator, featuring two independent CMOS circuits. Operates with a supply voltage range of 2V to 5.5V, typically 5V, and offers a propagation delay of 44ns. This surface-mount component is housed in a 16-pin SSOP package, supporting a wide operating temperature range from -40°C to 125°C. Includes Schmitt trigger inputs for enhanced signal integrity and provides 12mA output current at both high and low levels.
Sign in to ask questions about the Texas Instruments SN74LV123ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV123ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV123ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
