
Dual-element monostable multivibrator, featuring two independent circuits. CMOS technology supports a wide operating supply voltage range of 2V to 5.5V, with a typical 5V operation. Surface mountable in a 16-pin TSSOP package, it offers a propagation delay of 8.3ns and a turn-on delay time of 14ns. Operating temperature spans from -40°C to 125°C, with output current capabilities of 12mA (high) and -12mA (low). Schmitt trigger inputs enhance noise immunity.
Sign in to ask questions about the Texas Instruments SN74LV123APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV123APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.3ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV123APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
