
Dual-element monostable multivibrator, CMOS technology, featuring Schmitt trigger inputs. Operates from 2V to 5.5V with a typical 5V supply voltage. Offers independent timing circuits with a maximum propagation delay of 44ns and turn-on delay of 14ns. Supports output currents of 12mA (low) and -12mA (high), with a total output current capability of 25mA. Encased in a 16-pin TSSOP package, suitable for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LV123APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV123APWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 14ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV123APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
