Dual monostable multivibrator IC featuring CMOS technology and Schmitt trigger inputs. Operates from 2V to 5.5V with a typical 5V supply voltage. Offers 2 independent circuits with a 13ns propagation delay and 44ns turn-on delay. Supports ±12mA output current and a quiescent current of 20µA. Packaged in a 16-pin TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments SN74LV123APWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 44ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV123APWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.