
Dual-element monostable multivibrator, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features Schmitt trigger inputs and provides 44ns propagation delay. Supports 12mA output current at both high and low levels, with a quiescent current of 20uA. Designed for surface mounting in a VQFN package, this component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LV123ARGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV123ARGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV123ARGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.