
Dual retriggerable monostable multivibrator IC featuring two independent circuits. CMOS technology ensures low quiescent current of 20µA and a wide operating supply voltage range of 2V to 5.5V, with a typical 5V operation. Offers a propagation delay of 44ns and a turn-on delay time of 36ns, with output current capability of 12mA. Housed in a compact 3.5mm x 4mm x 0.8mm VQFN surface mount package, operating from -40°C to 125°C. Schmitt trigger inputs enhance noise immunity.
Texas Instruments SN74LV123ARGYRG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.8mm |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| Weight | 0.001312oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV123ARGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
