
The SN74LV123ATPWRG4Q1 is a dual multivibrator integrated circuit with two independent circuits. It operates over a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a TSSOP package and is designed for surface mount applications. It features Schmitt trigger inputs and has a propagation delay of 10.5ns. The device is RoHS compliant and is part of the 74LV series, which is designed for automotive applications and meets AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV123ATPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | Automotive, AEC-Q100, 74LV |
| Turn-On Delay Time | 14ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV123ATPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
