
Quadruple bus buffer gate featuring 3-state outputs, ideal for logic buffering applications. This CMOS buffer IC operates with a supply voltage range of 4.5V to 5.5V, supporting a 5V nominal supply. It offers four independent buffer elements, each with one input and one non-inverting output, capable of sourcing 16mA and sinking 16mA. The component is housed in a 14-SSOP surface-mount package, suitable for operation across a wide temperature range of -40°C to 85°C. With a propagation delay of 7.5ns, this RoHS-compliant buffer is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV125ATDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV125ATDBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV125ATDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
