Quadruple bus buffer gate IC featuring 3-state outputs. This CMOS logic device operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. It offers four independent buffer elements, each with one input and one non-inverting, 3-state output. The component supports a high level output current of -16mA and a low level output current of 16mA, with a typical propagation delay of 7.5ns. Packaged in a 14-SSOP for surface mounting, it functions across an industrial temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV125ATDBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |