This 4-bit buffer/line driver IC features true, 3-state outputs and operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Designed with CMOS technology, it offers a low quiescent current of 2µA and a propagation delay of 7.5ns. The component supports a high level output current of -16mA and a low level output current of 16mA. Packaged in a 14-pin SOIC (SOIC-14) for surface mounting, this RoHS compliant device is suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74LV125ATDG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV125ATDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.