Quad 3-STATE buffer gate, featuring 4 independent buffer elements, each with a single bit. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Offers a high level output current of -16mA and a low level output current of 16mA. Surface mountable in a SO package, this CMOS technology component boasts a propagation delay of 7.5ns and a turn-on delay time of 10.5ns. Suitable for operation across a wide temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |