Surface mount buffer/line driver IC featuring 4 independent, non-inverting, 3-state buffer elements. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports output currents of 16mA (low) and -16mA (high). This CMOS technology component offers a propagation delay of 7.5ns and a turn-on delay time of 10.5ns, with a quiescent current of 2uA. Designed for operation across a wide temperature range from -40°C to 125°C, it is packaged in a 14-pin SO (SOP) package on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |