CMOS buffer/driver IC featuring four independent 1-bit, 3-state, non-inverting buffer elements. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Delivers 16mA high-level and 16mA low-level output current. Offers a propagation delay of 7.5ns and a turn-on delay time of 10.5ns. Packaged in a 14-pin TSSOP surface-mount configuration, suitable for operation between -40°C and 125°C.
Texas Instruments SN74LV125ATPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV125ATPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.