Quadruple 3-state buffer IC featuring CMOS technology. This surface-mount buffer offers 4 independent 1-bit elements with non-inverting logic. Operating from a 4.5V to 5.5V supply, it provides ±16mA output current and a 7.5ns propagation delay. Packaged in a 14-VQFN, this RoHS compliant component is ideal for bus buffering applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV125ATRGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |