
CMOS logic gate IC featuring quadruple positive-NAND gates with Schmitt-trigger inputs. Operates from a 2V to 5.5V supply voltage range, with a maximum operating temperature of 125°C and a minimum of -40°C. Offers a typical propagation delay of 9.7ns and a turn-on delay time of 11ns. Designed for surface mounting in a 14-pin TVSOP package, this lead-free and RoHS-compliant component provides 12mA of output current at both high and low levels.
Sign in to ask questions about the Texas Instruments SN74LV132ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV132ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV132ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
